001-0022

Ezurio
814-001-0022
001-0022

Mfr.:

Description:
Antennas ANTENNA,2.4 GHZ,FlexPIFA MHF4L,100mm Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
PIFA
2.4 GHz
2.48 GHz
Bluetooth
WiFi
PCB Trace
I-Bar Flex
- 1.5 dBi
50 Ohms
2
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
IPEX MHF4L
2.44 GHz
40.1 mm
11 mm
2.5 mm
100 mm RF1.13
FlexPIFA
Bulk
Brand: Ezurio
Factory Pack Quantity: 200
Subcategory: Antennas
Tradename: FlexPIFA
Unit Weight: 1,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517790000
CNHTS:
8517710000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FlexPIFA™ 2dBi Antennas with MHF1/U.FL Cables

Ezurio FlexPIFA™ 2dBi Antennas with MHF1/U.FL Cables offer a 2.4GHz frequency and 40.1mm x 11mm x 2.5mm dimensions. These antennas feature quick and easy installation with an adhesive that holds to the surface during humidity exposure and hot/cold cycles. FlexPIFA 2dbi Antennas from Ezurio can be installed in various ways: on different non-conductive surfaces and thicknesses, near metals or the human body, and on flat or curved surfaces.

FlexPIFA™ Flexible Adhesive-Backed PIFA Antennas

Ezurio FlexPIFA™ Flexible Adhesive-Backed PIFA Antennas are 2.4/5.5GHz dual-band flexible Planar Inverted-F Antennas (PIFA) that are designed to deliver strong performance in challenging environments. These antennas provide a quick and easy installation with unmatched flexibility to solve real-world antenna design challenges. The FlexPIFA adhesive-backed antennas can be installed across a broad array of environments, enclosures, or even body-worn applications including different non-conductive surfaces and thicknesses, on flat/curved surfaces, and near metals or the human body. The adhesive on these antennas holds onto the surface during humidity exposure and hot/cold cycles.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6 218
Expected 05/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 3,69 €