PN2222 Bipolar Transistors - BJT

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT 600mA 60V NPN
No
Si Through Hole TO-92-3 NPN Single 600 mA 30 V 60 V 5 V 1.6 V 625 mW 250 MHz - 55 C + 150 C Bulk
onsemi / Fairchild Bipolar Transistors - BJT NPN Transistor General Purpose Not Available
Si Through Hole TO-92-3 NPN Single 600 mA 30 V 60 V 5 V 500 mW 300 MHz - 55 C + 150 C PN2222 Reel
Central Semiconductor Bipolar Transistors - BJT NPN 75Vcbo 40Vceo 6.0Vebo 800mA 625mW Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,069 €
0,062 €
Min.: 10 000
Mult.: 2 000
: 2 000
Si Through Hole TO-92-3 NPN Single 70 V 75 V 6 V 1 V 625 mW 300 MHz - 65 C + 150 C PN2222 Reel
onsemi / Fairchild Bipolar Transistors - BJT Not Available
Si Through Hole TO-92-3 NPN Single 1 A 40 V 75 V 6 V 625 mW 300 MHz - 55 C + 150 C PN2222 Reel
onsemi / Fairchild Bipolar Transistors - BJT NPN Gen Purp Amp Not Available
Si Through Hole TO-92-3 NPN Single 600 mA 30 V 60 V 5 V 1 V 625 mW 300 MHz - 55 C + 150 C PN2222 Bulk
Central Semiconductor Bipolar Transistors - BJT NPN 75Vcbo 40Vceo 6.0Vebo 800mA 625mW Non-Stocked Lead-Time 18 Weeks
Cut Tape
0,072 €
0,071 €
Min.: 10 000
Mult.: 2 000
: 2 000
Si Through Hole TO-92-3 NPN Single 70 V 75 V 6 V 1 V 625 mW 300 MHz - 65 C + 150 C PN2222 Reel
onsemi / Fairchild Bipolar Transistors - BJT TO-92 Not Available
Si Through Hole TO-92-3 NPN Single 1 A 40 V 75 V 6 V 625 mW 300 MHz - 55 C + 150 C PN2222 Bulk
onsemi / Fairchild Bipolar Transistors - BJT Not Available
Si Through Hole TO-92-3 NPN Single 1 A 40 V 75 V 6 V 625 mW 300 MHz - 55 C + 150 C PN2222 Bulk
onsemi / Fairchild Bipolar Transistors - BJT Not Available
Si Through Hole TO-92-3 NPN Single 600 mA 30 V 60 V 5 V 625 mW 300 MHz - 55 C + 150 C PN2222 Reel
onsemi Bipolar Transistors - BJT NPN Gen Purp Amp 22In Stock
Cut Tape
0,31 €
0,192 €
0,12 €
0,089 €
0,07 €
Min.: 1
Mult.: 1
Si Through Hole TO-92-3 Kinked Lead NPN Single 600 mA 30 V 60 V 5 V 1 V 625 mW 300 MHz + 150 C PN2222 Reel, Cut Tape
onsemi Bipolar Transistors - BJT NPN Transistor General Purpose
Si Through Hole TO-92-3 Kinked Lead NPN Single 600 mA 30 V 60 V 5 V 625 mW 300 MHz - 55 C + 150 C PN2222 Reel, Cut Tape
onsemi Bipolar Transistors - BJT NPN Transistor General Purpose
Si Through Hole TO-92-3 Kinked Lead NPN Single 600 mA 30 V 60 V 5 V 1 V 625 mW 300 MHz + 150 C PN2222 Ammo Pack
onsemi / Fairchild Bipolar Transistors - BJT NPN General Purpose Transistor Not Available
Si Through Hole TO-92-3 NPN Single 1 A 40 V 75 V 6 V 500 mW 300 MHz - 55 C + 150 C PN2222 Bulk
onsemi / Fairchild Bipolar Transistors - BJT Not Available
Si Through Hole TO-92-3 NPN Single 1 A 40 V 75 V 6 V 625 mW 300 MHz - 55 C + 150 C PN2222 Bulk
onsemi / Fairchild PN2222RA
onsemi / Fairchild Bipolar Transistors - BJT TO-92 Not Available
Si PN2222
onsemi Bipolar Transistors - BJT 600mA 60V PNP
Si Through Hole TO-92-3 NPN Single 600 mA 30 V 60 V 5 V 1.6 V 625 mW 250 MHz - 55 C + 150 C PN2222 Bulk
onsemi / Fairchild Bipolar Transistors - BJT NPN Gen Purp Amp Not Available
Si Through Hole TO-92-3 Kinked Lead NPN Single 600 mA 30 V 60 V 5 V 625 mW 300 MHz - 55 C + 150 C PN2222 Ammo Pack
Central Semiconductor Bipolar Transistors - BJT NPN 75Vcbo 40Vceo 6.0Vebo 800mA 625mW Non-Stocked Lead-Time 6 Weeks
0,09 €
Min.: 10 000
Mult.: 2 500
Si Through Hole TO-92-3 NPN Single 40 V 75 V 6 V 300 mV 625 mW 250 MHz - 65 C + 150 C PN2222 Bulk
onsemi / Fairchild Bipolar Transistors - BJT NPN Transistor General Purpose Not Available
Si Through Hole TO-92-3 NPN Single 1 A 40 V 75 V 6 V 500 mW 300 MHz - 55 C + 150 C PN2222 Bulk
onsemi / Fairchild Bipolar Transistors - BJT NPN Transistor General Purpose Not Available
Si Through Hole TO-92-3 NPN Single 1 A 40 V 75 V 6 V 625 mW 300 MHz - 55 C + 150 C PN2222 Reel
onsemi / Fairchild Bipolar Transistors - BJT NPN GPA Not Available
Si Through Hole TO-92-3 Kinked Lead NPN Single 1 A 40 V 75 V 6 V 1 V 625 mW 300 MHz - 55 C + 150 C PN2222
onsemi / Fairchild Bipolar Transistors - BJT NPN Gen Purp Amp Not Available
Si Through Hole TO-92-3 NPN Single 1 A 40 V 75 V 6 V 1 V 625 mW 300 MHz - 55 C + 150 C PN2222 Bulk
Central Semiconductor Bipolar Transistors - BJT NPN 75Vcbo 40Vceo 6.0Vebo 800mA 625mW Non-Stocked Lead-Time 16 Weeks
0,079 €
0,071 €
Min.: 10 000
Mult.: 2 000
: 2 000
Si Through Hole TO-92-3 NPN Single 70 V 75 V 6 V 1 V 625 mW 300 MHz - 65 C + 150 C PN2222 Ammo Pack
onsemi / Fairchild Bipolar Transistors - BJT NPN Transistor General Purpose Not Available
Si Through Hole TO-92-3 NPN Single 600 mA 30 V 60 V 5 V 500 mW 300 MHz - 55 C + 150 C PN2222 Bulk
onsemi / Fairchild Bipolar Transistors - BJT NPN General Purpose Transistor Not Available
Si Through Hole TO-92-3 NPN Single 1 A 40 V 75 V 6 V 1 V 625 mW 300 MHz - 55 C + 150 C PN2222 Bulk