FLUKE-1555 FC w/IR3000FC

Fluke
676-1555-FC-IR3000FC
FLUKE-1555 FC w/IR3000FC

Mfr.:

Description:
Insulation Testers/Megohmmeters 10Kv Insulation Tester With Ir 3000 FC 1550 Connector

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Insulation Testers/Megohmmeters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Standards
5 %, 20 %
LCD
Brand: Fluke
Height: 160 mm
Length: 277 mm
Product Type: Insulation Testers / Megohmmeters
Series: 1555
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 269 mm
Part # Aliases: 4977519
Unit Weight: 3,7 kg
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
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solar Power Applications

Fluke has designed and engineered an expansive range of robust tools specifically for solar power applications. Solar energy is becoming one of the world’s fast-growing sources of power, and Fluke is focused on tools that support the installation, service, and maintenance of solar power systems. This includes residential and small commercial, large commercial and community, and utility-scale solar needs. Solar technicians and managers need to be able to install and service equipment quickly and safely for both residential and commercial markets. Fluke tools deliver reliable performance in various solar power applications, including solar panels, combiner and inverter boxes, battery storage, electrical substations, and transmission.

Availability

Stock: