05200009ZBLU

Littelfuse
576-05200009ZBLU
05200009ZBLU

Mfr.:

Description:
Fuse Holder Fuse Block 5x20mm 20A 600 VDC/VAC, Q.C. NEMA .110", Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
520
Fuse Blocks
PCB Mount
20 A
600 VAC/600 VDC
Bulk
Brand: Littelfuse
Color: Blue
Product Type: Fuse Holders
Factory Pack Quantity: 500
Subcategory: Fuses
Tradename: OMNI-BLOK
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
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

520 Series Metric OMNI-BLOK® Fuse Blocks

Littelfuse 520 Series Metric OMNI-BLOK® Fuse Blocks are low-profile designs available with a choice of solder-type terminals, NEMA-style QC terminals, or PC board mountable terminals. These fuse block designs consist of tin-plated brass terminals. The 520 series fuse blocks provide self-alignment of the clips to the fuse caps. These fuse blocks feature a one-piece clip/terminal and an anti-one-piece clip/terminal design, which assures low contact resistance. The 520 series fuse blocks incorporate 1500V minimum dielectric strength. These fuse blocks come in 5mm × 20mm size. The 520 series fuse blocks feature UL 94V-0 flammability rating and are RoHS compliant.

In Stock: 437

Stock:
437 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 3,25 €
2,96 € 14,80 €
2,86 € 28,60 €
2,24 € 112,00 €
1,90 € 190,00 €
1,78 € 445,00 €
1,57 € 785,00 €
1,51 € 1 510,00 €
1,46 € 3 650,00 €