0708200.UR

Littelfuse
576-0708200.UR
0708200.UR

Mfr.:

Description:
Surface Mount Fuses 200A 125VDC 14kA for high-fault DC protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
708
SMD Fuse
Fast Blow
200 A
125 VDC
3 kA, 14 kA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
250 uOhms
Brand: Littelfuse
Height: 7.5 mm
Length: 11.5 mm
Product Type: SMD Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Type: High-Current High IR SMD Fuse
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

708 High Current SMD Fuses

Littelfuse 708 High Current SMD Fuses are designed for circuits that expect high fault currents and feature a solder‑less ceramic body construction. These SMD fuses are RoHS compliant and are compatible with lead-free reflow soldering profiles. The 708 high-current SMD fuses operate over the -55°C to 125°C temperature range. These SMD fuses protect high-power battery systems from high fault currents. Typical applications include Power Factor Correction (PFC) circuits in high-wattage power supplies and servers, blade servers, and routers are used in computing and networking infrastructure.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
114
Expected 22/02/2027
500
Expected 01/03/2027
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
45,09 € 45,09 €
37,40 € 187,00 €
34,50 € 345,00 €
28,56 € 1 428,00 €
26,96 € 2 696,00 €
Full Reel (Order in multiples of 500)
26,96 € 13 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩