09F7S721XM17

Sunbank / Souriau
649-09F7S721XM17
09F7S721XM17

Mfr.:

Description:
Circular MIL Spec Backshells Black Straight Adapter Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sunbank
Product Category: Circular MIL Spec Backshells
MIL-DTL-38999 III, IV
Band Lock Adapters
17
Thermoplastic (TP)
Brand: Sunbank / Souriau
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Backshells
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Part # Aliases: 09F7S721XM17
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Arm Composite Backshells

SUNBANK Single Arm Composite Backshells are designed to mate with MIL-DTL-38999 I, II, III, and IV connectors and incorporate self-locking coupling. The self-locking feature of these SUNBANK backshells withstands high vibrations. Single Arm Backshells comprise lightweight, aerospace-grade composite materials up to 40% lighter than aluminum. The backshells are available with electroless nickel plating, meeting the requirements of AS85049 and RoHS/REACH compliance. A Ground Lug option allows soldering directly to the body.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 02/10/2026
Factory Lead Time:
69
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 45 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,86 € 151,86 €
139,37 € 1 393,70 €