10096926-004LF

Amphenol FCI
649-10096926-004LF
10096926-004LF

Mfr.:

Description:
Standard Card Edge Connectors 56P+12S RA RECEPT W/HOLD DOWNS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Card Edge Connectors
RoHS:  
Receptacles
12 Position
2.54 mm, 1.27 mm
SMD/SMT
Right Angle
Tin
Solder
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 9 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 500 MOhms, 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 147
Subcategory: Card Edge Connectors
Tradename: HPCE
Voltage Rating: 17 V, 548 V
Unit Weight: 23,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Power Card-Edge Connectors

Amphenol FCI High Power Card Edge (HPCE™) Connector is the next generation power card edge connector that satisfies the demands of applications requiring high linear current density and low power loss. The HPCE connector offers a low profile height (2.8mm for straddle mount; 7.5mm for right angle) and is based on Amphenol FCI's cost effective and highly reliable stamped-and-formed power contact technology. The Amphenol FCI HPCE connector is available with a single molded housing that integrates power and signal contacts for power distribution and control. The HPCE connector is modularly tooled enabling it to be to be highly configurable for custom power designs in terms of the number and placement of power and signal contacts. Ideal for pluggable AC and DC power supplies or board-to-board connections for power distribution.

FCI High Power Card Edge (HPCE™) Connector

FCI´s High Power Card Edge (HPCE™) Connector is the next generation power card edge connector that satisfies the demands of applications requiring high linear current density and low power loss. HPCE offers a low profile height (≤7.50mm) and is based on very cost effective and highly reliable stamped-and-formed power contact technology. The FCI High Power Card Edge (HPCE) Connector is rated to 9A per power contact beam (with multiple power contacts fully energized) without exceeding a 30ºC temperature rise in still air. Ideal for pluggable AC and DC power supplies or board-to-board connections for power distribution in applications such as next generation 1U/2U servers, storage enclosures, telecommunications equipment, and datacom/networking equipment.

Availability

Stock:
Not Available

Pricing (EUR)