1022730300

Weidmuller
470-1022730300
1022730300

Mfr.:

Description:
Sensor Cables / Actuator Cables SAIL-M12GM12G-4-3.0UN Female to Male M12 straight 4 pole A-Coded 3M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
M12
4 Position
Female / Male
A Coded
3 m (9.843 ft)
4 A
250 V
Black
IP65, IP66, IP67, IP68, IP69
SAIL
Brand: Weidmuller
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
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
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAIL M8 & M12 Sensor/Actuator Cables

Weidmuller SAIL Sensor/Actuator Cables transmit data or power in various applications and come in M8 and M12 versions that are for use with designed for wiring sensors and actuators. Weidmuller SAIL Sensor/Actuator Cables provide 360° shielding for protection against electromagnetic interference (EMI). They also provide protection from humidity, dust, heat, cold, shock, or vibration. The cables come with IP65, IP66, IP67, or IP68 ingress protection ratings.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,10 € 26,10 €
22,18 € 221,80 €
20,79 € 519,75 €
19,80 € 990,00 €
18,86 € 1 886,00 €
17,72 € 4 430,00 €
16,84 € 8 420,00 €
1 000 Quote