135LC3600KL505HM6

Knowles / Illinois Capacitor
598-135LC3600KL505HM
135LC3600KL505HM6

Mfr.:

Description:
Film Capacitors 1.32uF 600Vac 10% Conduction Cooled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
1.32 uF
Insert Threaded
Polypropylene (PP)
50 mm (1.969 in)
50 mm (1.969 in)
RF and Power Film Capacitors
600 VAC
10 %
300 mOhms
34 mm (1.339 in)
- 40 C
+ 85 C
LC3
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Film Capacitors
Factory Pack Quantity: 3
Subcategory: Capacitors
Type: High Power Resonant Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Conduction Cooled Capacitors

CDE / Illinois Capacitor Conduction Cooled Capacitors offer extremely large current handling capabilities for specialized applications such as resonant power supplies, RF amplifiers, welding equipment, induction heating, and electric vehicle charging stations. These capacitors feature single- or multiple-element construction that is impregnated to reduce the risk of internal corona. CDE / Illinois Capacitor Conduction Cooled Capacitors can be used from 9kHz to 1MHz depending on value, offer up to 1200ARMS at the resonant frequency and have an operating temperature range of -40°C to +85°C.

LC Conduction Cooled Resonant Capacitors

CDE / Illinois Capacitor LC Conduction Cooled Capacitors are high AC voltage, high current capable resonant capacitors. These devices have an operating temperature range of -40°C to +85°C. CDE / Illinois Capacitor LC Conduction Cooled Capacitors are designed for induction heating applications such as tank circuits.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 9   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,02 € 1 647,18 €
172,49 € 2 069,88 €

Similar Products