14HTSP002

Essentra
144-14HTSP002
14HTSP002

Mfr.:

Description:
Standoffs & Spacers Hex Threaded Standoff, 4-40 Thread, .375 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
#4-40
9.5 mm
Nylon
6.35 mm
Female
Brand: Essentra
Color: Natural
Product Type: Standoffs, Spacers & Supports
Series: 14HTSP
Factory Pack Quantity: 1000
Subcategory: Hardware
Part # Aliases: 561-L4.375
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

14HTSP Threaded Hexagonal Standoffs

Essentra Components 14HTSP Threaded Hexagonal Standoffs are used to create a space between two objects and position the objects correctly. These standoffs come in female-to-female connection types and are designed to be installed without assembly equipment. The 14HTSP standoffs are made of UL 94V-2 compliant Nylon material and are available in multiple metric thread options.

In Stock: 37 930

Stock:
37 930 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,321 € 3,21 €
0,279 € 27,90 €
0,263 € 131,50 €
0,249 € 249,00 €
0,244 € 488,00 €
0,243 € 2 430,00 €