156-04005

HellermannTyton
329-156-04005
156-04005

Mfr.:

Description:
Cable Ties 3-Piece T50R Tie with Coupler, 8" Long, 0.08" - 1.97" Dia, 50lbs, PA46, Gray, 500/bg

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Gray
Polyamide 4.6 (PA46)
202 mm
4.6 mm
Brand: HellermannTyton
Maximum Bundle Diameter: 47 mm
Series: T50R
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ETFE Cable Ties

HellermannTyton ETFE Cable Ties provide excellent protection against radiation, ultraviolet light, and a wide range of chemicals. These cable ties feature inside serrations, which offer a strong grip on cables and wire bundles. The ETFE cable ties come in a standard blue color for easy identification. The head design guarantees high tensile strength with low insertion force and a bent tail allows quick and simple installation. These cable ties are rated for low-outgassing applications.

In Stock: 5 000

Stock:
5 000
Can Dispatch Immediately
On Order:
4 000
Expected 03/11/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,72 € 360,00 €
0,674 € 674,00 €
0,658 € 1 645,00 €