169-60115

HellermannTyton
329-169-60115
169-60115

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Convoluted Tubing, Flame Retardant, Slit, 0.5" Dia, PPFR, Black, 1100 ft/ctn Priced per foot

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Convoluted Tubings
Split Loom Tube
Polypropylene (PP)
0.516 in
1100 ft
Black
Brand: HellermannTyton
Series: CTPPFR
Factory Pack Quantity: 1100
Subcategory: Wire & Cable Management
Part # Aliases: CTPPFR120-PPFR-BK
Unit Weight: 12,247 g
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CTPPFR Flame-Retardant Convoluted Tubing

HellermannTyton CTPPFR Polypropylene Convoluted Tubing provides an efficient method for routing and protecting wire harness assemblies while reducing the risk of damage during installation. The tubing features a split down the side for a wire harness to be inserted, and it can easily accommodate convoluted tubing without removing the entire assembly. HellermannTyton CTPPFR Polypropylene Convoluted Tubing protects hoses and cables from vibration wear, water, snow, ice, and the effects of heat, cold, and sunlight on cables and wires. The series is constructed from flame-retardant polypropylene, providing additional protection suitable for applications requiring a self-extinguishing material. This product line is designed for indoor use only.

In Stock: 3 300

Stock:
3 300 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1100   Multiples: 1100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,209 € 229,90 €