172704-0106

Molex
152-FWH1AE
172704-0106

Mfr.:

Description:
D-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Shielded, Shell Size 1, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber, Individual Packing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
Waterproof Backshell
1 (E)
Straight
1 Entry
Polyester
Nickel
9 Position
IP67
Brand: Molex
Product Type: D-Sub Backshells
Series: 172704
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: FWH1AE 01727040106
Unit Weight: 15 mg
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
8538909999
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Waterproof D-Sub Connectors

Molex Waterproof D-Sub Connectors are designed especially for use in harsh environments. These robust components protect connections from external particles, including dust, foreign objects, and moisture up to temporary immersion in water (IP67). A metal watertight frame provides mechanical strength, shielding, and rust prevention while a pre-installed integrated O-ring seal protects connections from water. Machined copper alloy contacts offer robust contact with low resistance. The FCT Waterproof D-Sub Connectors are ideal for commercial vehicles, food and beverage industries, sanitary industries, control panels, outdoor Installations, and industrial automation.

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
100
Expected 07/01/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,62 € 15,62 €
13,36 € 133,60 €
12,66 € 253,20 €
12,47 € 623,50 €
9,93 € 993,00 €
9,68 € 1 936,00 €
9,44 € 4 720,00 €