19390060406

HARTING
617-19390060406
19390060406

Mfr.:

Description:
Heavy Duty Power Connectors 6 HP Screw Down Hood Top EntryM25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Han HP
Hoods
6B
Top
M25
Aluminum
IP68, IP69
+ 125 C
HAN
Brand: HARTING
For Use With: Size 6B Inserts
Housing Colour: Black
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
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
8538900000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® 6 HP Combination Housing & Panel Feed-Through

HARTING Han® 6 HP Combination Housing and Panel Feed-Through is designed with an IP69K rating to accommodate harsh environments. The Han 6 HP components consist of a jet black, aluminum diecast, corrosion-resistant material. The cable entry and panel feed-through are designed for EMC shielding, providing protection without risk of outside electromagnetic interference (EMI). HARTING Han 6 HP components are compatible with Han-Modular to deliver space and cost savings. The low-construction design allows placement in a wide variety of applications, including transportation, automation, robotics, and railways.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,86 € 134,86 €
123,67 € 1 236,70 €