1N4936-E3/53

Vishay Semiconductors
625-1N4936-E3/53
1N4936-E3/53

Mfr.:

Description:
Rectifiers 1.0 Amp 400 Volt Trim Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-204AL-2
400 V
1 A
Standard Recovery Rectifier
Single
1.2 V
30 A
5 uA
200 ns
- 50 C
+ 150 C
1N4936
Ammo Pack
Brand: Vishay Semiconductors
Operating Junction Temperature: - 50 C to + 150 C
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 330 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1N4x Glass Passivated Plastic Rectifiers

Vishay 1N4x Glass Passivated Plastic Rectifiers are designed with a Superectifier® structure for high-reliability conditions. These plastic rectifiers feature a low forward voltage drop, low leakage current, and a high forward surge capability. The 1N4x plastic rectifiers meet the UL 94V-0 flammability rating and all devices with the prefix E3 are RoHS-compliant. These rectifiers are available in DO-15 (DO-204AC) and DO-41 (DO-204AL) packages. The 1N4x plastic rectifiers are solderable per J-STD-002 and JESD 22-B102. These plastic rectifiers are ideal for power supplies, inverters, converters, and freewheeling diode applications for consumer and telecommunication.

In Stock: 15 611

Stock:
15 611 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,87 € 0,87 €
0,603 € 6,03 €
0,382 € 38,20 €
0,236 € 118,00 €
0,177 € 177,00 €
Full Ammo Pack (Order in multiples of 3000)
0,152 € 456,00 €
0,133 € 798,00 €
0,095 € 855,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,55 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,43 €
Min:
1