APM6-100-01.5-S-04-0-A-TR

Samtec
200-AP610015S040ATR
APM6-100-01.5-S-04-0-A-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate HP High-Performance Array Terminal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
APM6
Reel
Cut Tape
Brand: Samtec
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 475
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Accelerate HP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

56Gbps NRZ High-Speed Board-To-Board Connectors

Samtec 56Gbps Non-Return-to-Zero (NRZ) High-Speed Board-To-Board Connectors majorly include NovaRay® Extreme Performance (EP) and AcceleRate® High-Performance (HP) Arrays connector systems. These connectors are 0.80mm (0.0315") and 0.635mm (0.025") pitch solutions, rated for 56Gbps NRZ applications. The 56Gbps NRZ method is a binary code using low and high signal levels to represent 1/0 information of the digital logic signal. The NRZ system can only transmit 1-bit, such as 0 or 1, of information per signal symbol period. These connectors are well-suited for high-speed applications, including 5G networking, industrial, military/aerospace, test connectivity, medical, broadcast video, automotive, AI/machine learning, and instrumentation.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

APF6 & APM6 AcceleRate® High-Performance Terminals

Samtec APF6 and APM6 AcceleRate® High-Performance Terminals are 0.635mm pitch interconnects featuring 112Gbps PAM4 extreme performance and a flexible open-pin-field design. The APF6 and APM6 AcceleRate Terminals have a high-density 4-row design, with 10 to 100 positions in each row. These devices are ideal for space-constrained applications, with a low-profile 5mm height and a slim 5mm width.  

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,00 € 49,00 €
48,25 € 482,50 €
47,74 € 1 193,50 €
47,42 € 2 371,00 €
45,22 € 4 522,00 €
45,20 € 11 300,00 €
Full Reel (Order in multiples of 475)
45,18 € 21 460,50 €
950 Quote