200218-9200

Molex
538-200218-9200
200218-9200

Mfr.:

Description:
Crimpers / Crimping Tools Hand Crimp Tool for Mini-Lock 24-26AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Crimp Tool
26 AWG to 24 AWG
Brand: Molex
Packaging: Bulk
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 5
Subcategory: Tools
Tradename: Mini-Lock
Part # Aliases: 2002189200 02002189200
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
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hand Crimp Tool for Mini-Lock 2.5 Connectors

Molex Hand Crimp Tool for Mini-Lock 2.5 Connectors are full-cycle ratcheting tools that ensure complete crimps. These tools are ergonomically designed with soft grip handles for comfortable crimping. The precision, user-friendly terminal locator wire stop holds the terminals in the proper crimping position. The hand crimp tool for .093" pin and socket connectors has easy right- or left-handed operation. These tools are IPC/WHMA-A-620 class 2 and RoHS compliant.

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
331,75 € 331,75 €
314,31 € 1 571,55 €