2081554-1

TE Connectivity
571-2081554-1
2081554-1

Mfr.:

Description:
RF Adapters - In Series 4.3-10 Female to 4.3-10Female Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
4.3-10
Jack (Female)
Normal
Jack (Female)
Normal
6 GHz
Silver
Brass
Bulk
Brand: TE Connectivity
Contact Material: Beryllium Copper
Mating Cycles: 500 Cycles
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: 4.3-10
Side 2 RF Series: 4.3-10
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 3 g
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
8538900000
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Adapters

TE Connectivity's (TE) RF Adapters provide reliable electrical performance by offering excellent VSWR and low insertion loss. The robust design of these adapters provides high durability and allows them to withstand up to 500 mating cycles. TE's RF Adapters are designed for testing equipment, antennas, and filters in various fields like data communication, military, industrial, automotive, medical, and aerospace applications.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,93 € 88,93 €
84,93 € 849,30 €
81,59 € 2 039,75 €
78,88 € 3 944,00 €
76,96 € 7 696,00 €
500 Quote