20VSB1

TE Connectivity / Corcom
592-20VSB1
20VSB1

Mfr.:

Description:
Power Line Filters 20A 250V SPADE TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMC/RFI Filter
250 VAC, 250 VDC
20 A
Chassis Mount
Faston
360 mA
SB
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 12
Subcategory: Power Condition
Part # Aliases: 1-1609034-9
Unit Weight: 300,500 g
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SB Power Line Filters

TE Connectivity's SB Power Line EMI/RFI filters offer high common and differential mode performance. The compact height of no more than 38.86mm makes TE's SB Power Line Filters ideal for limited-space applications. The improved differential mode performance of this filter makes it well-suited for industrial machinery equipment, and it can also serve as a simple clean-up filter within all types of electronic applications.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
108
Expected 07/04/2027
288
108
Expected 21/04/2027
180
Expected 05/05/2027
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,11 € 41,11 €
37,50 € 450,00 €
33,02 € 792,48 €
27,76 € 1 665,60 €

Similar Product

TE Connectivity / AMP 1-1609034-9
TE Connectivity / AMP
Power Line Filters 20VSB1