250135-01

Qualtek
562-250135-01
250135-01

Mfr.:

Description:
AC Power Leads Cord NEMA5-15P-5-15R 16AWG 3'

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
North America
AC Power Cord
NEMA 5-15R
NEMA 5-15P
16 AWG
36 in
13 A
125 V
Unshielded
Black
Brand: Qualtek
Maximum Operating Temperature: + 105 C
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
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
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Extension Power Cords

Qualtek Electronics Extension Power Cords are designed for durability and electrical safety and feature a NEMA 5-15R receptacle and a NEMA 5-15P plug. These power cords provide dependable AC power extension for electronic equipment requiring flexible reach between a power source and the connected device. The extension power cords have a black jacket and a 105°C temperature rating. These power cords comply with UL and cUL standards and are RoHS compliant. The power cords are ideal for commercial, industrial, and OEM requirements.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,92 € 8,92 €
7,77 € 77,70 €
7,29 € 182,25 €
6,61 € 661,00 €
6,19 € 1 547,50 €
5,90 € 2 950,00 €
5,50 € 5 500,00 €