3-158-698

Schurter
693-3-158-698
3-158-698

Mfr.:

Description:
Supercapacitors / Ultracapacitors 1000mF 0% / +30%, ESR: 15Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 7.0mm, Pin spacing: 6.0mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
1 F
5.5 VDC
Radial
5 mm (0.197 in)
13 mm (0.512 in)
15 Ohms
0 %, + 30 %
Vertical
Supercapacitor
- 25 C
+ 70 C
6.5 mm
SCCA
Brand: Schurter
Lead Diameter: 0.4 mm
Leakage Current: 8 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 352
Subcategory: Capacitors
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
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCCA Coin Cell Supercapacitors

Schurter SCCA Coin Cell Supercapacitors offer a high power density and low leakage current in a very compact design. These supercapacitors feature a voltage of up to 5.5V and a capacitance range of 100mF to 1500mF. The SCCA coin cell capacitors operate over the -25°C to 70°C temperature range and are suitable for wave soldering. These supercapacitors comply with RoHS and REACH. The SCCA coin cell capacitors weigh 3.1g to 8.4g with a long lifetime. These supercapacitors are available with Printed Circuit Board (PCB) and Through-Hole Technology (THT) mounting. The SCCA coin cell capacitors are ideal for sensors, small mobile devices, smart meters, computers and peripherals, office equipment, and real-time clock backup.

In Stock: 251

Stock:
251 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,80 € 18,00 €
1,48 € 74,00 €
1,25 € 125,00 €
1,19 € 418,88 €
1,15 € 1 214,40 €
1,10 € 2 323,20 €
1,08 € 5 702,40 €
1,07 € 10 922,56 €