3.14.001.006/0000

RAFI
611-3140010060000
3.14.001.006/0000

Mfr.:

Description:
Tactile Switches C&K RF 19 SHORT TRVL KEY SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
0.7 mm
Square
OFF - (ON)
2.9 N
250 mA
35 VDC
12.5 W
No
SPST
Solder Pin
White
19.05 mm
19.05 mm
9.7 mm
1000000 Cycle
Brand: RAFI
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 25
Subcategory: Switches
Travel: 0.5 mm
Part # Aliases: 3.14001.006/0000 3.14001.0060000
Unit Weight: 4 g
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
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAFI RF19 Short-Travel Keyswitches

C&K Switches RAFI RF19 Short-Travel Keyswitches feature a large actuation area, making them ideal for use in low-profile keyboards. When designing low-profile keyboards with a grid of >= 23mm, frame webs remain free between the individual keys. The overlay can be glued onto these frame webs. It is recommended that area embossing is used over the keys for the overlay.

In Stock: 577

Stock:
577 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
2,62 € 26,20 €
2,43 € 60,75 €
2,05 € 205,00 €
1,91 € 477,50 €
1,90 € 950,00 €
1,81 € 1 810,00 €
1,70 € 4 250,00 €
1,63 € 8 150,00 €