ESP32-C5HF4

Espressif Systems
356-ESP32-C5HF4
ESP32-C5HF4

Mfr.:

Description:
RF System on a Chip - SoC The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and MA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
Brand: Espressif Systems
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32-C5 2.4GHz & 5GHz Dual-band Wi-Fi® 6 SoCs

Espressif Systems ESP32-C5 System on Chips (SoCs) support 2.4GHz and 5GHz dual-band Wi-Fi® 6, BLUETOOTH® LE 5, Zigbee® 3.0, and Thread 1.4. The SoCs integrate a high-performance (HP) 32-bit RISC-V processor, a low-power (LP) 32-bit RISC-V processor, wireless baseband and MAC (supporting Wi-Fi, Bluetooth LE, and 802.15.4), an RF module, and multiple peripherals, with time-division coexistence among Wi-Fi, Bluetooth, and 802.15.4.

In Stock: 2 839

Stock:
2 839 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,67 € 26,70 €
2,53 € 63,25 €
2,32 € 232,00 €
2,20 € 550,00 €
2,12 € 1 060,00 €
2,04 € 2 040,00 €
1,93 € 5 790,00 €