453-00170C

Ezurio
239-453-00170C
453-00170C

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Lyra 24S - Bluetooth v5.3 SIP Module with various antenna options (Silicon Labs EFR32BG24) Cut / Tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Lyra 24
BLE
I2C, SPI, UART
10 dBm
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 105 C
Cut Tape
Antenna Connector Type: Integrated
Brand: Ezurio
Core: ARM Cortex M33
Dimensions: 7 mm x 7 mm x 1.18 mm
Height: 1.18 mm
Length: 7 mm
Memory Size: 256 kB
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 625
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.1 mA
Supply Current Transmitting: 23.4 mA
Tradename: Lyra
Width: 7 mm
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lyra 24 Development Kits

Ezurio Lyra 24 Development Kits are fully featured BLUETOOTH® Low Energy (BLE) development kits. These development kits contain Lyra 24 DVK board (exposes all available HW interfaces), a USB cable, and an external antenna for trace pin/RF connector development kit versions. Typical applications include asset tags and beacons, professional lighting, secure medical peripherals, and industrial IoT sensors.

In Stock: 516

Stock:
516 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 516 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,42 € 7,42 €