DT-RT1

TE Connectivity / DEUTSCH
571-DT-RT1
DT-RT1

Mfr.:

Description:
Automotive Connectors CONTACT REMOVAL TOOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Removal Tools
Burgundy
DTM
Brand: TE Connectivity / DEUTSCH
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: DT
Type: Removal Tool
Unit Weight: 340,200 g
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
8536901000
CNHTS:
8205590000
CAHTS:
8536900020
USHTS:
8205598000
JPHTS:
820559000
KRHTS:
8536909010
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

DT Family Connectors

TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable-to-cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal-level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general-purpose connectors provide reliability and performance as well as cost-effectiveness. These connectors feature a wire range of 14AWG to 20AWG. The DT family operates at 250VAC / 250VDC and has a 12V / 24V / 48V nominal architecture. The DT housings are available in 2-, 3-, 4-, 6-, 8-, and 12-pin configurations and use size 16 DEUTSCH contacts, each with a 13A continuous current rating. The housings feature an integrated latch for mating.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

DTM Connectors

TE Connectivity's (TE) DEUTSCH DTM Connectors feature a miniature contact with an enhanced design based on the DEUTSCH DT series. The DTM is designed for use in harsh environment applications where reliable signal circuits are critical to operating performance. Typical applications include on or around the engine, the transmission, and under the hood. TE DTM connectors provide peak connector performance everywhere data signals or critical electronic circuits are needed. The connectors are made of rugged thermoplastic and feature silicone rear-wire and interfacial seals that withstand extreme temperature and moisture.

In Stock: 136

Stock:
136
Can Dispatch Immediately
On Order:
4 545
Expected 23/11/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,55 € 11,55 €
11,15 € 111,50 €
10,67 € 266,75 €
10,55 € 527,50 €
10,09 € 1 009,00 €
9,81 € 2 452,50 €