597-2001-807F Single Colour LEDs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity If - Forward Current Vf - Forward Voltage Lens Colour Lens Dimensions Lens Shape Lens Transparency Packaging
Dialight Single Colour LEDs 1616 RA RED 2mA 5 536In Stock
7 000Expected 20/01/2027
Cut Tape
0,688 €
0,476 €
0,346 €
Reel
0,283 €
0,264 €
Min.: 1
Mult.: 1
: 500
Red LEDs SMD/SMT 1616 (4040 metric) 630 nm 4.5 mcd 2 mA 1.9 V Colorless 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs SM1616 RED 630nm 2mA 7" REEL N/A
Red LEDs SMD/SMT 1616 (4040 metric) 630 nm 4.5 mcd 2 mA 1.9 V Colorless 2.4 mm Round Flat Clear Reel