6069-410-059

Digilent
424-6069-410-059
6069-410-059

Mfr.:

Description:
Data Logging & Acquisition USB-1608G, DAQ, 16SE/8Diff Input, 16b, 250kS/s, 8DI/O

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Logging & Acquisition
RoHS:  
USB Modules
Input/Output
Combined
USB
USB
2 Channel
Brand: Digilent
Product Type: Dataloggers
Resolution: 16 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 10 V
Unit Weight: 612,360 g
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
8471800000
CNHTS:
8471800000
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCC USB-1608G High-Speed Multifunction DAQ Devices

Digilent MCC USB-1608G High-Speed Multifunction USB DAQ Devices are an easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution. The USB-1608GX and USB-1608GX-2AO are multifunction, high-speed, analog, and digital I/O USB devices. Each device delivers up to 16 SE/8 DIFF analog inputs, eight digital I/O channels, two counter inputs, and one-timer output. The USB-1608GX-2AO features two 16-bit analog output channels with DAC rates up to 500kS/s.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
80
Expected 04/12/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
411,94 € 411,94 €