USB4731-GF-A

GCT
640-USB4731-GF-A
USB4731-GF-A

Mfr.:

Description:
USB Connectors USB Connectors USB2.0 Type C Recpt. Connector Only, GF, 16P Horz T.Mt. SMT, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount Sealed
Receptacle (Female)
USB 2.0
SMD/SMT
16 Contact
1 Port
5 A
48 VDC
Right Angle
PCB Mount
IP67
Reel
Cut Tape
Brand: GCT
Contact Material: Copper
Contact Plating: Gold
Features: Without Gasket
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: USB Connectors
Series: USB4731
Shell Plating: Nickel
Factory Pack Quantity: 600
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IEC 62680-1-3:2022 Compliant USB Type-C Connectors

GCT IEC 62680-1-3:2022 Compliant USB Type-C® Connectors provide optimal safety, enhanced performance, and global reliability. These connectors meet stringent IEC 62680-1-3:2022 standards, ensuring user protection from potential hazards, seamless connectivity, and alignment with international standards to serve diverse markets. GCT IEC 62680-1-3:2022 Compliant Connectors are available in versatile, compact, space-saving, robust, and elevated designs.

In Stock: 1 200

Stock:
1 200 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,47 € 14,70 €
1,41 € 35,25 €
1,32 € 132,00 €
1,19 € 297,50 €
Full Reel (Order in multiples of 600)
0,989 € 593,40 €
0,972 € 1 166,40 €
0,937 € 2 248,80 €
0,92 € 4 416,00 €