7012-4681

Amphenol / SV Microwave
523-7012-4681
7012-4681

Mfr.:

Description:
RF Cable Assemblies SMP Female to SMPM Female 125mm Cable Assembly for .047 Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMP
Socket (Female)
SMPM
Socket (Female)
125 mm (4.921 in)
50 Ohms
40 GHz
0.047 Flexible Coax
Bulk
Brand: Amphenol / SV Microwave
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
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
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Density Metric RF Cable Assemblies

Amphenol / SV Microwave High-Density Metric RF Cable Assemblies are designed to provide versatility in routing, making them ideal for applications with space constraints or complex layouts. These cable assemblies are available in both standard and SuperFlex variants and come in various diameters, including Ø0.047", Ø0.085", Ø0.141", and more. The SuperFlex cables bend up to 0.0625" and are optimized for flexibility with a stranded center conductor and polyurethane jacket. SV Microwave's RF cable assemblies are ideally used in telecommunications, military, aerospace, embedded systems, and test and instrumentation setups.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,60 € 144,60 €
124,46 € 1 244,60 €
116,67 € 2 916,75 €
115,25 € 5 762,50 €