73387-0020

Molex
538-73387-0020
73387-0020

Mfr.:

Description:
RF Connectors / Coaxial Connectors Precision Test Conn., 2.4mm PCB Jack Recept., 2-Hole Flange Mount, Solderless Compression Contact, w/ 2 Screws 4.76mm, PCB Thick. 0.56-2.54mm, 50 GHz, 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
2.4 mm
Jack (Socket)
50 Ohms
50 GHz
Compression
Straight
Standard
Flange Mount
Tray
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Flange
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency: 65 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73387
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0733870020 733870020
Unit Weight: 2,285 g
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
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF/Microwave PCB Connectors

Molex Precision RF/Microwave PCB Connectors are designed for 40GHz analog signals. Introduced as a low-cost alternative to the 2.4mm version, the 2.92mm version features a unique compression-mount design using UNF screws and vertical launch configuration. The RF/microwave connectors deliver unparalleled design flexibility by allowing designers to create test points virtually anywhere on the PCB. Compatible with network analyzer cables, the RF/microwave connectors mate to 2.92mm male (plug) connectors commonly found on cable or adapters in test equipment.

Precision 2.4mm Compression-Mount Test Connectors

Molex 2.4mm Compression-Mount Test Connectors offer a 5000MΩ insulation resistance, 500VRMS dielectric withstanding voltage, and stainless steel housing. The 2.4mm vertical test connectors optimize design flexibility through a unique compression-mount configuration that allows designers to create test points virtually anywhere on the PCB. These precision test connectors mate to 2.4mm male (plug) connectors, and achieve 50Ghz analog performance or over 20Gbps digital signals. Designed for ease of use, these connectors reduce installation time by featuring UNF screws to eliminate the soldering process. Molex Precision 2.4mm Compression-Mount Test Connectors are well-suited for chip manufacturers, data communication and telecommunication applications, and test and measurement equipment.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

Precision Test Connectors

Molex Precision Test Connectors provide the digital testing industry's only vertical PCB launch configuration connector. The innovative Precision 2.92mm Compression-Mount Test Connectors optimize design flexibility and reduce installation time while achieving up to 50GHz analog performance for high-speed digital systems over 20Gbps. High-performance optimized SMA connectors operate to 27GHz.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,02 € 49,02 €