74AHCT245D,118

Nexperia
771-AHCT245D118
74AHCT245D,118

Mfr.:

Description:
Bus Transceivers 74AHCT245D/SOT163/SO20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bus Transceivers
RoHS:  
3-State
AHCT
8 Circuit
8.7 ns
SOIC-20
TTL
CMOS
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Function: Bus Transceiver
Number of Channels: 8 Channel
Pd - Power Dissipation: 500 mW (1/2 W)
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Part # Aliases: 935261960118
Unit Weight: 801 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74AHCT245 Bus Transceivers

Nexperia 74AHCT245 Bus Transceivers are high-speed Si-gate CMOS devices with an Output Enable (OE) and send/receive (DIR) for direction control. These 8-bit octal bus transceivers are designed to operate over a VCC range from 4.5V to 5.5V. The Nexperia 74AHCT245 bus transceiver inputs are TTL compatible, which allows the device to translate from 3.3V to 5V. The Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.

In Stock: 2 947

Stock:
2 947 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,456 € 0,46 €
0,321 € 3,21 €
0,287 € 7,18 €
0,25 € 25,00 €
0,232 € 58,00 €
0,221 € 110,50 €
0,215 € 215,00 €
Full Reel (Order in multiples of 2000)
0,205 € 410,00 €
0,199 € 796,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩