9105-05-00TR

Coto Technology
816-9105-05-00TR
9105-05-00TR

Mfr.:

Description:
Reed Relays RELAY (REED) 5VDC, 7K BV, SMD, TR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
1 kVAC/DC
No Diode
140 Ohms
SMD/SMT
9105
Reel
Cut Tape
Brand: Coto Technology
Maximum Switching Current: 1 A
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Type: Reed Relays
Factory Pack Quantity: 250
Subcategory: Relays
Tradename: CotoClassic
Type: Reed Relay
Unit Weight: 4,200 g
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
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9105 Hi-Voltage SMD & DIP Reed Relays

Coto Technology 9105 Hi-Voltage SMD and DIP Reed Relays are designed for applications requiring high reliability and superior electrical isolation. These relays can switch up to 1kV, with a breaking voltage of up to 4.25kV and dielectric strength voltages of 7kV. The 9105 reed relays feature hermetically sealed contacts to ensure long life and consistent performance. These relays are available in both Surface Mount (SMD) and DIP packages, with optional coil suppression diodes for added circuit protection. The 9105 relays are ideally used in solar systems, Battery Management Systems (BMS), EV, automotive, medical, instrumentation, process control, and telecommunications.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,22 € 8,22 €
7,33 € 73,30 €
7,00 € 175,00 €
6,76 € 338,00 €
6,53 € 653,00 €
Full Reel (Order in multiples of 250)
6,23 € 1 557,50 €
5,89 € 2 945,00 €
5,74 € 5 740,00 €