93605-0065

Molex
538-936050065
93605-0065

Mfr.:

Description:
Crimpers / Crimping Tools Hand Crimp Tool for 10A, 16A, and 40A Turned Contacts, 0.5-2.5mm 20-14 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Manual Crimper
10 A, 16 A, and 40 A Turned Contacts
Brand: Molex
Product Type: Crimpers
Series: 93605
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: HDC
Unit Weight: 471,744 g
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
8203200000
CNHTS:
8466100000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Application Tooling

Molex Application Tooling is designed and manufactured pursuant to state-of-the-art technical requirements and safety standards. The application tooling includes crimping tools, machined contacts, die sets, locators, insertion and removal tools for contacts, and removal tools for inserts assembled on DIN rails.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,17 € 90,17 €