9457730500

Weidmuller
470-9457730500
9457730500

Mfr.:

Description:
Sensor Cables / Actuator Cables SAIL-M12BG-4-5.0U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Sensor Cables / Actuator Cables
REACH - SVHC:
M12
4 Position
No Connector
Female
A Coded
5 m (16.404 ft)
4 A
250 V
Black
IP65, IP66, IP67, IP68, IP69
SAIL
Bulk
Brand: Weidmuller
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 166,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cables & Connectors

Weidmuller Cables and Connectors are designed to meet requirements and provide a hassle-free experience. These devices accommodate the needs in every planning situation with different levels of individualization. The cables and connectors include PUSH IN connectors for M12 and M8 applications, setting the standard in connection technology. These devices are designed to accept solid, stranded, and ferruled wire, which enables fast, secure, and reliable wiring with reduced installation time and consistent connections. The cables and connectors are made of Polyurethane (PUR), Polyvinyl Chloride (PVC), and Low Smoke Zero Halogen (LSZH) and provide inclusive markings for fast identification. These devices provide a fault-free operation with 360° shielding and vibration resistance.

SAIL M8 & M12 Sensor/Actuator Cables

Weidmuller SAIL Sensor/Actuator Cables transmit data or power in various applications and come in M8 and M12 versions that are for use with designed for wiring sensors and actuators. Weidmuller SAIL Sensor/Actuator Cables provide 360° shielding for protection against electromagnetic interference (EMI). They also provide protection from humidity, dust, heat, cold, shock, or vibration. The cables come with IP65, IP66, IP67, or IP68 ingress protection ratings.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,13 € 16,13 €
13,79 € 137,90 €
12,93 € 323,25 €
12,32 € 616,00 €
11,72 € 1 172,00 €
11,43 € 2 857,50 €