9ZML1252EKILFT

Renesas Electronics
972-9ZML1252EKILFT
9ZML1252EKILFT

Mfr.:

Description:
Clock Buffer 9ZML1252E DB1200ZL MUX DERIV LITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
12 Output
0 ps
HCSL
VFQFPN-72
Differential
400 MHz
3.135 V
3.465 V
9ZML1252E
- 40 C
+ 85 C
Brand: Renesas Electronics
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 22 mA
Packaging: Reel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: Low Phase Noise
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9ZML12x2E Clock Buffers

Renesas Electronics 9ZML12x2E Clock Buffers are second-generation 2-input/12-output differential MUX for Intel Purley and newer platforms. These clock buffers exceed the demanding DB1200ZL performance specifications and are backward compatible with the 9ZML1232B clock buffer. The 9ZML12x2E buffers utilize low-power, High-speed Current Steering Logic (HCSL) compatible outputs to reduce power consumption and termination resistors. Features include nine selectable SMBus addresses, Phase-Locked-Loop (PLL) or bypass mode, spread spectrum compatibility, and SMBus interface. These clock buffers provide two configurable low-drift I2O settings, one for each input channel, allowing I2O tuning for various topologies. Typical applications include servers, storage, networking, and PCI-Express Gen1–4 or QPI/UPI applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,62 € 14 050,00 €