A3T1GF30CBF-GML

Zentel Japan
155-A3T1GF30CBF-GML
A3T1GF30CBF-GML

Mfr.:

Description:
DRAM DDR3L 1Gb, 128Mx8, 1600 at CL11, 1.35V, FBGA-78

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Zentel Japan
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
1 Gbit
8 bit
800 MHz
FPGA-78
128 M x 8
1.425 V
1.575 V
0 C
+ 95 C
DDR3L
Tray
Brand: Zentel Japan
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2200
Subcategory: Memory & Data Storage
Supply Current - Max: 125 mA
Tradename: Zentel Japan
Unit Weight: 189,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320032
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR3 SDRAM

Zentel DDR3 SDRAM features a high-speed data transfer that is realized by the 8 bits prefetch pipelined architecture. The SDRAM has a double-data-rate architecture with two data transfers per clock cycle. They have a bi-directional differential data strobe (DQS and /DQS) and are transmitted/received with data for capturing data at the receiver. DQS is edge-aligned with data for READs; center-aligned with data for WRITEs. The differential clock inputs (CK and /CK) DLL aligns DQ and DQS transitions with CK transitions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2200   Multiples: 2200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,12 € 20 064,00 €