A3T8GF33BBF-GML

Zentel Japan
155-A3T8GF33BBF-GML
A3T8GF33BBF-GML

Mfr.:

Description:
DRAM DDR3L 8Gb, 1024Mx8 (1CS, 1ZQ), 1600 at CL11, 1.35V, FBGA-78

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Zentel Japan
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
8 Gbit
8 bit
800 MHz
FPGA-78
1 G x 8
20 ns
1.283 V
1.45 V
0 C
+ 95 C
DDR3L
Tray
Brand: Zentel Japan
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2200
Subcategory: Memory & Data Storage
Supply Current - Max: 100 mA
Tradename: Zentel Japan
Unit Weight: 179 mg
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
8542329010
USHTS:
8542320036
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR3 SDRAM

Zentel DDR3 SDRAM features a high-speed data transfer that is realized by the 8 bits prefetch pipelined architecture. The SDRAM has a double-data-rate architecture with two data transfers per clock cycle. They have a bi-directional differential data strobe (DQS and /DQS) and are transmitted/received with data for capturing data at the receiver. DQS is edge-aligned with data for READs; center-aligned with data for WRITEs. The differential clock inputs (CK and /CK) DLL aligns DQ and DQS transitions with CK transitions.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 119 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,58 € 72,58 €
67,05 € 670,50 €
64,85 € 1 621,25 €
63,24 € 3 162,00 €
61,64 € 6 164,00 €
1 000 Quote