A52.243BHB.00277

Apacer
908-A52.243BHB.00277
A52.243BHB.00277

Mfr.:

Description:
Solid State Drives - SSD SATA M.2 2280 BICS5 2TB WT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
SV240-M280
2TB
Flash Drive
Double-sided M.2 2280-D5-B-M
3D TLC
SATA
505 MB/s
565 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.88 mm
Active Mode Current: 640 mA
Brand: Apacer
Code Name: LDPC
Connector Type: 75-pin SATA-based M.2
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
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
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SV240-M280 Flash Drives

Apacer Technology Inc. SV240-M280 Flash Drives are built with a powerful SATA controller supporting on-the-module ECC. These are next-generation Solid State Drives (SSDs) with removable and compact storage to support larger, faster hosts deployed in a broad range of applications requiring outstanding performance. The SV240-M280 flash drives feature Advanced Encryption Standard (AES), ensuring the data is always safeguarded. These flash drives feature a 3.3V±5% supply voltage and a 0°C to 70°C operating temperature range. The SV240-M280 flash drives appear in 22mm x 80mm x 3.88mm dimensions and include LED indicators for drive behavior. These flash drives offer various implementations, including wear leveling, power-saving modes, hyper cache technology, flash block management, S.M.A.R.T, TRIM, DataDefender™, DataRAID™, and SMART Read Refresh™.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5 012,58 € 5 012,58 €