ACAR3705-S698

ABRACON
815-ACAR3705-S698
ACAR3705-S698

Mfr.:

Description:
Antennas Internal/Embedded Antennas Chip Surface Mount Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
700 MHz
2.7 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM
IoT
Chip
Ceramic
1.07 dBi, 4.03 dBi, 3.76 dBi
50 Ohms
4.5:1
- 40 C
+ 85 C
3 Band
PCB Mount
SMD/SMT
830 MHz, 1.94 GHz, 2.6 GHz
Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M
37 mm
5 mm
5 mm
ACAR
Reel
Cut Tape
MouseReel
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 1350
Subcategory: Antennas
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
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chip Antennas

Abracon Chip Antennas are ceramic-type antennas using Low-Temperature Co-fired Ceramic (LTCC) technology. These antennas are omnidirectional and exhibit linear polarization. The chip antennas operate at -40°C to +85°C and come in a low-profile compact package. These chip antennas feature a wide operating frequency range, high gain, wide bandwidth, and low return loss in a small form factor. The Abracon Chip Antennas readily apply to IoT, Wi-FI, and ISM applications.

In Stock: 816

Stock:
816 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1350)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,52 € 4,52 €
3,92 € 39,20 €
3,50 € 87,50 €
3,28 € 328,00 €
2,96 € 1 480,00 €
Full Reel (Order in multiples of 1350)
2,81 € 3 793,50 €
2,59 € 6 993,00 €
2,57 € 10 408,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩