AETC2002XS-SS

ABRACON
815-AETC2002X
AETC2002XS-SS

Mfr.:

Description:
Antennas External Antennas Whip Screw Mount SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
617 MHz
7.15 GHz
Whip
2.5 dBi
50 Ohms
3
- 20 C
+ 65 C
6 Band
Connector
SMA Male
25 mm
205 mm
AETC
Bulk
Brand: ABRACON
Frequency Range: 617 MHz to 7.15 GHz
Polarisation: Vertical
Factory Pack Quantity: 300
Subcategory: Antennas
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
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AETC LTE 4G/5G & Wi-Fi® 6E Whip Antennas

Abracon AETC LTE 4G/5G and Wi-Fi® 6E Whip Antennas are low profile and offer up to 80% efficiency with peak gain. These antennas support the 617MHz to 7150MHz operating frequency range and SMA or RP-SMA connectors. The AETC whip antennas feature ≤1.67 Voltage Standing Wave Ratio (VSWR), 50Ω impedance, and Omni-directional radiation pattern (Azimuth). Typical applications include IoT, BLUETOOTH®/ZigBee®/single-band Wi-Fi/WLAN, 2.4GHz audio applications, and smart homes/smart buildings.

In Stock: 955

Stock:
955 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 955 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 10,54 €
9,12 € 91,20 €
8,63 € 215,75 €
7,98 € 798,00 €
7,55 € 2 265,00 €
7,27 € 4 362,00 €
7,01 € 8 412,00 €