AH1806-P-A

Diodes Incorporated
621-AH1806-P-A
AH1806-P-A

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Omni Hall Effect Snr 7V 2.5 to 5.5V 230nW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
8 uA
100 nA
10 G to 45 G
4 G to 40 G
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SIP-3
5.5 V
2.5 V
AH1806
Ammo Pack
Brand: Diodes Incorporated
Output Type: Single Open Drain
Output Voltage: 100 mV
Pd - Power Dissipation: 230 mW
Pin Count: 3
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Termination Style: SMD/SMT
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AH1806/08 Omnipolar Hall Effect Switches

Diodes Incorporated AH1806 / AH1808 High Sensitivity Micropower Omnipolar Hall Effect Switches provide a small and simple contactless switch solution for portable and battery powered applications. Based on two high sensitivity Hall Effect plates and chopper stabilized architecture, the AH1806 and AH1808 provide a reliable solution over the whole operating range. These high sensitivity Hall effect switches have been optimized to operate over the supply range of 2.5V to 3.6V and use a micropower sleep function to give an average supply current of only 8uA. AH1806 and AH1808 have open drain output for flexibility.

In Stock: 2 735

Stock:
2 735 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,504 € 2,52 €
0,408 € 4,08 €
0,381 € 19,05 €
0,361 € 36,10 €
0,335 € 167,50 €
0,329 € 329,00 €
0,288 € 576,00 €
Full Ammo Pack (Order in multiples of 4000)
0,288 € 1 152,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,58 €
Min:
1