AN010920C00R1700

JAE Electronics
656-AN010920C00R1700
AN010920C00R1700

Mfr.:

Description:
Antennas METAL SMD ANT 920MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
920 MHz
2.77 dBi
50 Ohms
- 40 C
+ 125 C
PCB Mount
AN01
Reel
Cut Tape
Brand: JAE Electronics
Factory Pack Quantity: 1700
Subcategory: Antennas
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
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AN01 High-Performance Antennas

JAE Electronics AN01 High-Performance Antennas are available in automotive-grade and general-purpose versions and range from 860MHz through 6GHz frequency bands. The JAE AN01 Antennas offer industry-leading efficiency despite a compact size. The series also features omnidirectional radiation, which helps promote radio coverage without dead spots. These antennas feature design flexibility, which minimizes interference from nearby metallic objects and dielectric materials. The resulting minimized interference ensures fewer restrictions on component placement.

In Stock: 1 404

Stock:
1 404 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
1,75 € 17,50 €
1,65 € 41,25 €
1,52 € 152,00 €
1,44 € 360,00 €
1,39 € 695,00 €
1,31 € 1 310,00 €
Full Reel (Order in multiples of 1700)
1,23 € 2 091,00 €
1,21 € 4 114,00 €