AP7315-28W5-7

Diodes Incorporated
621-AP7315-28W5-7
AP7315-28W5-7

Mfr.:

Description:
LDO Voltage Regulators 150mA High PSRR 2.8V LDO w/Enable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
2.8 V
150 mA
1 Output
Positive
35 uA
75 dB
Fixed
- 40 C
+ 85 C
210 mV
AP7315
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Dropout Voltage - Max: 290 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.5 %/A
Operating Supply Current: 35 uA
Pd - Power Dissipation: 400 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High PSRR Low Noise
Voltage Regulation Accuracy: 1 %
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP7315 150mA High PSRR Low Noise LDO with Enable

Diodes Inc. AP7315 150mA High PSRR Low Noise LDO with Enable has a high output voltage accuracy with low RDS(ON) and high PSRR. The AP7315 has a low 60µVrms output noise and a low 35µA quiescent current. The AP7315 has a voltage reference, error amplifier, current limit circuit and an enable input. Typical applications include smart phone, RF supplies, cameras and portable video.The AP7315Q LDOs are automotive compliant regulators that are based on a CMOS process. These AP315Q regulators are available with output discharge function (AP7315DQ) and without output discharge function (AP7315Q).

In Stock: 251

Stock:
251 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,318 € 0,32 €
0,22 € 2,20 €
0,196 € 4,90 €
0,169 € 16,90 €
0,157 € 39,25 €
0,149 € 74,50 €
0,138 € 138,00 €
Full Reel (Order in multiples of 3000)
0,132 € 396,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩