APARC2504A-SG3

ABRACON
815-APARC2504A-SG3
APARC2504A-SG3

Mfr.:

Description:
Antennas Internal/Embedded Antennas Connector Mount Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Antenna
1.574 GHz
1.61 GHz
BEIDOU, Galileo, GLONASS, GPS
IoT
Patch
Ceramic
21.5 dB, 22.5 dB, 21 dB
50 Ohms
2
- 40 C
+ 85 C
3 Band
PCB Mount
Connector
IPEX
1.561098 GHz, 1.57542 GHz
M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics
25 mm
25 mm
0.5 mm
69 mm RF1.13
APAR
Bulk
Brand: ABRACON
Polarisation: RHCP
Factory Pack Quantity: 450
Subcategory: Antennas
Unit Weight: 18,315 g
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
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Patch Antennas

Abracon Patch Antennas are linear and Right Hand Circular Polarization (RHCP) ceramic-type antennas that offer multi-band frequency operations with high gain. The ceramic patch antennas offer 50Ω impedance and a surface mounting termination style. These patch antennas are available in a low-profile, small form factor package. Applications include remote IoT, ISM applications, wireless communication, and more. 

In Stock: 101

Stock:
101
Can Dispatch Immediately
On Order:
450
Expected 04/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,71 € 9,71 €
8,44 € 84,40 €
8,00 € 200,00 €
7,39 € 739,00 €
6,80 € 1 700,00 €
6,06 € 2 727,00 €
5,92 € 5 328,00 €