APARN1204-S2450

ABRACON
815-APARN1204-S2450
APARN1204-S2450

Mfr.:

Description:
Antennas 2.4GHz Patch 12x12x4mm SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Patch
Ceramic
2 dBi
100 MHz
50 Ohms
3.0
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
Drones, Robotics, AR/VR Applications, Industrial Controls
12 mm
12 mm
4 mm
APAR
Reel
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 2000
Subcategory: Antennas
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
8529101000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Patch Antennas

Abracon Patch Antennas are linear and Right Hand Circular Polarization (RHCP) ceramic-type antennas that offer multi-band frequency operations with high gain. The ceramic patch antennas offer 50Ω impedance and a surface mounting termination style. These patch antennas are available in a low-profile, small form factor package. Applications include remote IoT, ISM applications, wireless communication, and more. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,00 € 4 000,00 €
1,96 € 7 840,00 €