APTR3216QBC/D

Kingbright
604-APTR3216QBC/D
APTR3216QBC/D

Mfr.:

Description:
Single Colour LEDs Blue 470nm Water Clear 100mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1206 (3216 metric)
470 nm
100 mcd
20 mA
3.3 V
120 mW
Colorless
1.6 mm x 1.4 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.05 mm
Illumination Colour: Blue
Length: 3.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.6 mm
Part # Aliases: KPTR-3216QBC-D
Unit Weight: 5,897 mg
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
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HELI-R SMD LEDs

Kingbright HELI-R SMD LEDs feature: energy-efficient reverse-mount LEDs for single colour, bi-colour, RGB, and IR options. These LEDs offer energy efficiency, low-cost illumination, and high brightness. The HELI-R LEDs are based on chips made from AlGaInP. These LEDs must be electrically grounded and it is recommended that anti-electrostatic gloves or wrist bands are used while handling. The HELI-R LEDs can be damaged by electrostatic discharge and power surges. These LEDs are ideal for use in backlights, status indicators, smart applications, and healthcare applications.

In Stock: 44 247

Stock:
44 247 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,361 € 0,36 €
0,247 € 2,47 €
0,176 € 17,60 €
0,144 € 72,00 €
0,134 € 134,00 €
Full Reel (Order in multiples of 2000)
0,124 € 248,00 €
0,113 € 452,00 €
0,103 € 1 030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩