AQM450PS24

XP Power
209-AQM450PS24
AQM450PS24

Mfr.:

Description:
Desktop AC Adapters 450W desktop GaN mediacl AC-DC power supply

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Included
90 VAC to 264 VAC
1 Output
450 W
24 VDC
18.75 A
Medical, Industrial
Rectangular Connector
6 Pin Molex Mini Fit
1 m
93 %
AQM450
Brand: XP Power
Connector A Polarity: Center Positive
Height: 47 mm
Length: 254 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Tray
Product Type: Desktop AC Adapters
Factory Pack Quantity: 12
Subcategory: Power Supplies
Width: 116 mm
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AQM450 Convection-Cooled Adapters

XP Power AQM450 Convection-Cooled Adapters offer 450W of convection-cooled power, high efficiency, high power density, and a 50% size reduction compared to traditional designs. AQM450 adapters feature a fully sealed enclosure with IP22 compliance, worldwide medical and industrial safety approvals, and a smooth surface finish, allowing easy cleaning in clinical environments. These adapters provide Class B conducted and radiated emissions, 2xMOPP isolation, and low leakage current. XP Power AQM450 Convection-Cooled Adapters are suitable for various medical applications, including patient monitoring, imaging, hospital equipment, and industrial applications, such as process control and test and measurement.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
34
Expected 15/12/2026
65
Expected 04/01/2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
286,20 € 286,20 €
277,62 € 1 388,10 €
269,03 € 3 228,36 €
257,58 € 6 181,92 €
108 Quote