AS04004MR-N50-WP-R

PUI Audio
665-AS04004MRN50WP-R
AS04004MR-N50-WP-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 5W 4OHM 84DB 160HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Board Mount
160 Hz
84 dBA
4 Ohms
5 W
Round
Solder Eyelet
- 30 C
+ 85 C
40 mm
20.2 mm
Neodymium Iron Boron (NdFeB)
IP65
Brand: PUI Audio
Dimensions: 40 mm L x 40 mm W x 21.5 mm H
Height: 21.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: N50
Factory Pack Quantity: 25
Subcategory: Audio Devices
Unit Weight: 39,042 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N50 Mini Speakers

PUI Audio N50 Mini Speakers are designed to create high-fidelity, full-range output, and maximum Sound Pressure Level (SPL) in a small form factor. The mini-sized speakers use high-grade N50 Neodymium magnetic motors for high drive energy. These speakers utilize premium cones and surrounds to provide excellent sound quality. PUI Audio N50 mini speakers feature a multi-spoke polymer frame that prevents power compression and allows heat to dissipate from the voice coil. These speakers offer different thickness variants and operate at a -20°C to +60°C temperature range.

In Stock: 456

Stock:
456 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 7,83 €
6,06 € 60,60 €
5,27 € 131,75 €
5,12 € 256,00 €
4,84 € 484,00 €
4,64 € 1 160,00 €
4,62 € 2 310,00 €
5 000 Quote