ASZKDV-32.768kHz-H-T3

ABRACON
815-ASZKDV32768KHHT3
ASZKDV-32.768kHz-H-T3

Mfr.:

Description:
Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
SMD-4
32.768 kHz
20 PPM
15 pF
2.25 V
5.5 V
CMOS
SMD/SMT
- 40 C
+ 125 C
2 mm (0.079 in)
1.2 mm (0.047 in)
0.7 mm (0.028 in)
ASZKDV
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 2.7 uA
Duty Cycle - Max: 60 %
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASZKDV Standard Clock Oscillators

Abracon ASZKDV Standard Clock Oscillators are low-power SMD crystal oscillators in a 2mm x 1.2mm x 0.7mm ultra-miniature package. These clock oscillators operate at 1.6V to 5.5V continuous supply voltage range and -40°C to 85°C or -40°C to 125°C temperature range. The ASZKDV crystal oscillators feature CMOS output and output enable/disable function. These oscillators are RoHS/RoHS II compliant and MSL level 1. Typical applications include consumer electronics, Internet of Things (IoT), portable and wearable electronics, Clock reference for Real-Time Clocks (RTCs), and general-purpose clock generators for digital systems.

In Stock: 3 290

Stock:
3 290 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,93 € 2,93 €
2,55 € 25,50 €
2,42 € 60,50 €
2,31 € 115,50 €
2,22 € 222,00 €
2,10 € 525,00 €
2,01 € 1 005,00 €
2,00 € 2 000,00 €
Full Reel (Order in multiples of 3000)
1,75 € 5 250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩