AVP19MS04C000T5A04

TE Connectivity / AMP
506-AVP19MSC000T5A04
AVP19MS04C000T5A04

Mfr.:

Description:
Pushbutton Switches - Industrial AVP19M Conc. S04 NL 500mm/1x6

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Plunger
Illuminated
SPST
OFF - (ON)
24 VAC
24 VDC
1 A
Black
Wire Lead
IP68
AVP19M
Actuator Material: Aluminum
Actuator Style: Flush
Brand: TE Connectivity / AMP
Diameter: 19 mm
Life: 50000000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Piezo Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Type: Anti-Vandal
Part # Aliases: 2342841-3
Unit Weight: 23 g
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVP Illuminated & Non-Illuminated Piezo Switches

TE Connectivity's AVP Anti-Vandal Illuminated and Non-Illuminated Piezo Switches feature an IP68 rating and a contact rating range of 5V to 24VDC / 1A. The AVP Piezo Switches have high strength, corrosion resistance, and 500mm long leads for a more convenient installation. TE AVP Piezo Switches are ideal for medical equipment, communication equipment and industrial control products. 

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,09 € 52,09 €
45,36 € 453,60 €
43,61 € 1 090,25 €
38,54 € 1 927,00 €
38,53 € 9 632,50 €
500 Quote